
Highlights & Details
Portable industry oscilloscope Fluke ScopeMeter-125 B/EU/S
- 40 MHz
- No. of analogue inputs 2
Technical specifications
- Active matrix color TFT
- Product type
Handheld oscilloscope
- Bandwidth
40 MHz
- Channel sample rate
4 GS/s
- Displays
640 x 480 pixels
- Screen size
14.5 cm (5.7")
- Oscilloscope features
Multimeter functions
- Time base
10 ns - 500 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Vertical deflection
5 mV - 200 V/div
- Input impedance
1 MΩ
- Input coupling
AC, DC
- Input voltage
10 V/DC up to 21 V DC
- Power supply (details)
Li-ion battery 10.8 V
- Dim
(L x W x H) 55 x 132 x 259 mm
- Weight
1.4 kg
- Width
132 mm
- Height
259 mm
- Length
55 mm
- Interfaces
USB
- Type
125B/EU/S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1424971 Fluke 125B/EU/S Handheld oscilloscope 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
Information
Test Summary Report 1424971 Fluke 125B/EU/S Handheld oscilloscope 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
Security datasheet
Security datasheet 1424971 Fluke 125B/EU/S Handheld oscilloscope 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
Security datasheet 1424971 Fluke 125B/EU/S Handheld oscilloscope 40 MHz 2-channel 4 GS/s Multimeter functions 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Portable oscilloscope Fluke 125 B
- Shielded test leads with black ground lines
- Test lead, black (for grounding)
- Hook clamps (red, blue)
- Banana plug to BNC adapter (black, 1 piece)
- 10:1 voltage probe
- Alternating current clamp-on ammeter i400S
- USB-angle adapter
- WLAN USB adapter
- Switched-mode power supply, adapter/Battery Charger
- Li-ion battery set
- Upholstered carry bag
- Magnetic hanger
- Scope Meter ® software FlukeView ® for Windows ®
- Protective film
Frequently Bought Together
(*All information is plus legal VAT)€ 5,059.99*
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































