• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 1736/EUS Network diagnostics 3-phase Data logger, Clamp meter

1/6
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,245.00 / piece)
€ 7,245.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Three-phase Fluke 1736 Power Logger/EUS

  • Includes 4 Flex clamp-on ammeter
  • Includes WLAN Adapter
  • This text is machine translated.

Technical specifications

Product type

Network diagnostics

Reading category

CAT III 1000 V

CAT IV 600 V

Phase detection

Yes

Manufacturer's standards (no certificate)

Measurement type

3-phase

Features

Data logger

Clamp meter

Interfaces

USB

Bluetooth®

Wi-Fi

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1405226 Fluke 1736/EUS Network diagnostics 3-phase Data logger, Clamp meter

Download

Download 1405226 Fluke 1736/EUS Network diagnostics 3-phase Data logger, Clamp meter

Description

The three-phase power logger with the mobile app and desktop software Fluke Connect® is compatible, offers you the data you need to make informed decisions for the optimisation of power quality and energy consumption. As the ideal measuring instrument for energy studies and basic power quality logging records and logs the Power Logger automatically supply quality parameters, so that you get more insight into the data and both the reliability of the system as well as the savings can optimize.

This text is machine translated.

Features

  • Automatic Capture and logging of over 500 power supply quality parameters
  • Via Fluke Connect® users may the recorded data can be displayed either on site or remotely
  • Direct supply of the logger via the measured line and the intelligent review feature reduces the measuring errors significantly
  • Software Fluke Energy Analysis Plus enables the measurement results to capture, display, identify problems and detailed reports
  • Load studies.
  • Energy assessments
  • Harmonic measurements
  • Voltage event capture.

Scope of delivery

  • 1 x PSU
  • 1x voltage measuring leads
  • 4x alligator clips
  • 4x flexible current probes (30 cm, 1500A)
  • 1x Carrying Case
  • 1 x energy analysis software
  • 1x WLAN Adapter
  • 1x power cord
  • 1 x color coding set
  • Documentation on USB flash drive.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7,844.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)