
Total (€ 619.00 / piece)
€ 619.00
incl. VAT
14-day return policy included
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω - 50 MΩ
- Reading range - capacity
1 nF -9999 µF
- Frequency reading range
0.01 Hz - 100 kHz
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz - 1 kHz
- Interfaces
none
- Power supply (details)
9 V block
- Height
185 mm
- Width
90 mm
- Weight
420 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
179/EDA2/EUR
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
- Features
ISO calibration
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049077 Fluke 179/EDA2/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600
Conformity certificate
Conformity certificate 3049077 Fluke 179/EDA2/EUR Handheld multimeter Calibrated to (ISO standards) Digital ISO calibration CAT III 1000 V, CAT IV 600
Description
Robust Fluke 179 multimeter with 1000 V CAT III safety rating and heavy-duty test lead set in a lightweight carry case.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Reliable readings thanks to ISO calibration
Diagnostics tools used in an environment that complies with ISO 9001 standards require ISO calibration. Moreover, most safety inspectors as well as accredited testing and certification bodies need to use ISO-certified equipment.
This text is machine translated.
Features
- TrueRMS actual value (AC)
- 0.09 % basic deviation
- 6000 Digits display extent
- Bargraph display and backlight
- Autoranging (can be disabled)
- Display-hold and auto-hold
- Frequency and capacitance reading
- Resistance, continuity and diode test
- Temperature reading
- Min./max. average value measurement
- Filters mode to smoothen unstable signals
- Closed Case calibration via front panel
- EN 61010-1 CAT III 1000 V/CAT IV 600 V
Scope of delivery
- Fluke 179 True RMS multimeter
- 1 battery (9 V type block)
- Fluke TL224 SureGrip™ silicone test lead set
- Fluke TL910 SureGrip™ electronic probe tips
- Fluke AC280 SureGrip™ industrial hook clamps
- Fluke 80BK integrated DMM temperature probe
- C35 padded carry case
- TPAK ToolPak, kit for hanging the multimeter.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































