
Highlights & Details
179
- CAT III 1000 V, CAT IV 600 V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 mA
- Amperage reading range AC (max.)
10 A
- Basic accuracy
0.09 %
- Measurement type (details)
True RMS
- Frequency range
45 Hz -1 kHz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
185 mm
- Width
90 mm
- Weight
420 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
179
- Display
Digital
- Display (counts)
6000
- Dim
(W x H) 90 mm x 185 mm
- Temperature reading range (max.)
+400 °C
- Temperature reading range (min.)
-40 °C
Documents & Downloads
Datasheet
Datasheet 3865114 Fluke 179 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
User & Safety Instructions
User & Safety Instructions 3865114 Fluke 179 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Conformity certificate
Conformity certificate 3865114 Fluke 179 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000
Description
Fluke 179 digital multimeter, calibrated according to: Factory standard CAT III 1000 V, CAT IV 600 V.
This multimeter has all the functions you need to investigate most electrical and electromechanical faults, as well as problems with heating or ventilation.It is easy to use and has some improvements compared to the original Fluke 70 series, for instance the possibility for conducting real-effective measurements, more measurement functions, fulfilling the latest safety standards and a much larger and better readable display.
Digital clip-on ammeter Fluke 302+
The Fluke 302+ digital clamp meter is a compact and user-friendly tool for troubleshooting and for simple tests. It fits easily into a work bag, is designed for daily use and enables easy operation - without compromising safety. It measures alternating current up to 400 A, has a clamp opening of 30 mm, has an accuracy of 1.8 % and a backlit display. It includes the Hard Point™ test lead set Fluke TL75 and is suitable for the categories CAT IV 300 V and CAT III 600 V. Fluke 302+ is ideal for general measurements where no real effective value is required.
This text is machine translated.
This multimeter has all the functions you need to investigate most electrical and electromechanical faults, as well as problems with heating or ventilation.It is easy to use and has some improvements compared to the original Fluke 70 series, for instance the possibility for conducting real-effective measurements, more measurement functions, fulfilling the latest safety standards and a much larger and better readable display.
Digital clip-on ammeter Fluke 302+
The Fluke 302+ digital clamp meter is a compact and user-friendly tool for troubleshooting and for simple tests. It fits easily into a work bag, is designed for daily use and enables easy operation - without compromising safety. It measures alternating current up to 400 A, has a clamp opening of 30 mm, has an accuracy of 1.8 % and a backlit display. It includes the Hard Point™ test lead set Fluke TL75 and is suitable for the categories CAT IV 300 V and CAT III 600 V. Fluke 302+ is ideal for general measurements where no real effective value is required.
This text is machine translated.
Features
- Fluke 179 digital multimeter, calibrated according to: Factory standard CAT III 1000 V, CAT IV 600 V.
- True RMS (AC)
- 0.09 % basic reading error
- 6000 count display
- Bar graph and backlighting.
- Autoranging (can be switched off)
- Display and Auto Hold function
- Frequency and capacitance reading
- Resistance, continuity and diode testing
- Temperature reading
- Min./max. average value measurement
- Filter mode for smoothing highly volatile signals
- Closed case calibration via front panel
- EN 61010-1 CAT III 1000 V/CAT IV 600 V.
Scope of delivery
- 1 9 V battery
- 80BK Temperature measurement sensor
- 1 set of test leads
- Temperature sensor 80BK (only model 179)
- User manual.
- 1x device
- 1x measuring lead
- 1x test probe cap black
- 1x test probe cap red
- 1x user manual.
- 1x packaging
- 1x Safety data sheet
- 1x QRG
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















