• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 287/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Graphics display, Data logger CAT III 1000 V,

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,215.00 / piece)
€ 1,215.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke 287 logging multimeter with trend indicator (TrendCapture) DAkkS calibration

  • Data logger up to 10,000 measured values
  • 0.025% basic accuracy
  • Graphics display with trend display on the device
  • 100 kHz AC range

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

01 Ω - 500 MΩ

Reading range - capacity

1 pF - 50 mF

Frequency reading range

01 Hz - 1 MHz

Temperature

-200 to +1350 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.025 %

Measurement type (details)

True RMS

Frequency range

20 Hz -100 kHz Hz

Interfaces

optical

Power supply (details)

6 batteries (type AA)

Height

222 mm

Width

102 mm

Weight

871 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

287/EUR

Display

Digital

Display (counts)

50000

Dim

(W x H) 102 mm x 222 mm

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Temperature reading range (max.)

+1350 °C

Temperature reading range (min.)

-200 °C

Features

Graphics display

Data logger

Basic accuracy

± 0.025 %

Displays

50 000 (320 x 240 Pixel)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241337 Fluke 287/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Graphics display, Data logger CAT III 1000 V,

Description

Its error search function, resolution and accuracy make the Fluke 287 the ideal measuring instrument for demanding applications. It offers functions for identifying problems in motor drive controls, process automation, energy distribution and electromechanical systems. The device records the measured data, which can then be displayed as numerical values or a trend curve in the graphic display.

This text is machine translated.

Features

  • Large diagram display and 50,000 Counts with white background lighting
  • LOGGING function for 10,000 measured values with trend representation
  • Integrated auxiliary function
  • Recording of multiple measurements
  • Continuous data recording to approx. 200 hr
  • Snaps peak value collection (250 µs)
  • Soft key and picture run keys
  • Firmware can be updated
  • Zusätzlich bei Fluke 289: Measurement with low feed impedance “LoZ”
  • Low-pass filter for precise measurements of adjustable motor drives
  • Low impedance measurement to 0,001 Ω for measurements of engine coils or contact resistances.

Scope of delivery

  • 6 batteries (Size AA)
  • 1 set of test leads
  • Shock-proof rubber holster
  • Operating instructions

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)