
Total (€ 1,409.00 / piece)
€ 1,409.00
incl. VAT
14-day return policy included
Highlights & Details
287/FVF/EUR
- Data logger up to 10,000 measured values
- 0.025% basic accuracy
- Graphics display with trend display on the device
- 100 kHz AC range
Technical specifications
- Voltage reading range DC (min.)
0.001 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.001 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
0.01 µA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.01 µA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
01 Ω - 500 MΩ
- Reading range - capacity
1 pF - 50 mF
- Frequency reading range
01 Hz - 1 MHz
- Temperature
-200 to +1350 °C
- DC resistance
10 MΩ
- AC resistance
10 MΩ
- Basic accuracy
0.025 %
- Measurement type (details)
True RMS
- Frequency range
20 Hz -100 kHz Hz
- Interfaces
optical
1x USB
- Power supply (details)
6 batteries (type AA)
- Height
222 mm
- Width
102 mm
- Weight
871 g
DAkkS standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
287/FVF/EUR
- Display
Digital
- Display (counts)
50000
- Dim
(W x H) 102 mm x 222 mm
- Calibration service
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
- Temperature reading range (max.)
+1350 °C
- Temperature reading range (min.)
-200 °C
- Features
Graphics display
Data logger
- Basic accuracy
± 0.025 %
- Displays
50 000 (320 x 240 Pixel)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1241338 Fluke 287/FVF/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Graphics display, Data logger CAT III 1000
Description
Its error search function, resolution and accuracy make the Fluke 287 the ideal measuring instrument for demanding applications. It offers functions for identifying problems in motor drive controls, process automation, energy distribution and electromechanical systems. The device records the measured data, which can then be displayed as numerical values or a trend curve in the graphic display.
This text is machine translated.
This text is machine translated.
Features
- Large diagram display and 50,000 Counts with white background lighting
- LOGGING function for 10,000 measured values with trend representation
- Integrated auxiliary function
- Recording of multiple measurements
- Continuous data recording to approx. 200 hr
- Snaps peak value collection (250 µs)
- Soft key and picture run keys
- Firmware can be updated
- Zusätzlich bei Fluke 289: Measurement with low feed impedance “LoZ”
- Low-pass filter for precise measurements of adjustable motor drives
- Low impedance measurement to 0,001 Ω for measurements of engine coils or contact resistances.
Scope of delivery
- 6 batteries (Size AA)
- 1 set of test leads
- Shock-proof rubber holster
- Operating instructions
Hints
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












