• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 289/FVF/EUR Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger, LoZ CAT III 1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

289/FVF/EUR

  • Data logger up to 10,000 measured values
  • 0.025% basic accuracy
  • Graphics display with trend display on the device
  • 100 kHz AC range

Technical specifications

Voltage reading range DC (min.)

0.001 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.001 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.01 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.01 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

01 Ω - 500 MΩ

Reading range - capacity

1 pF - 50 mF

Frequency reading range

01 Hz - 1 MHz

Temperature

-200 to +1350 °C

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.025 %

Measurement type (details)

True RMS

Frequency range

20 Hz -100 kHz Hz

Interfaces

optical

1x USB

Power supply (details)

6 batteries (type AA)

Height

222 mm

Width

102 mm

Weight

871 g

ISO standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

289/FVF/EUR

Display

Digital

Display (counts)

50000

Dim

(W x H) 102 mm x 222 mm

Calibration service

5 calibration values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Temperature reading range (max.)

+1350 °C

Temperature reading range (min.)

-200 °C

Features

Graphics display

Data logger

LoZ

Basic accuracy

± 0.025 %

Displays

50 000 (320 x 240 Pixel)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1237823 Fluke 289/FVF/EUR Handheld multimeter Calibrated to (ISO standards) Digital Graphics display, Data logger, LoZ CAT III 1

Description

Maximise your productivity with the combo kit from Fluke 289 and FlukeView® software. With the integrated data logging and trend capture function, the 289 allows you to detect elusive, sporadic problems. Logged data from six different meters or time periods can be overlaid to see the connection between cause and effect, or to enable the implementation of condition monitoring applications in the FVF software. You can use your data to create meaningful graphs and tables for professional reports. The 289/FVF Combo Kit provides a practical and inexpensive approach for preventive maintenance; included is a padded carrying case.

This text is machine translated.

Features

  • Large diagram display and 50,000 Counts with white background lighting
  • LOGGING function for 10,000 measured values with trend representation
  • Integrated auxiliary function
  • Recording of multiple measurements
  • Continuous data recording to approx. 200 hr
  • Snaps peak value collection (250 µs)
  • Soft key and picture run keys
  • Firmware can be updated
  • Zusätzlich bei Fluke 289: Measurement with low feed impedance “LoZ”
  • Low-pass filter for precise measurements of adjustable motor drives
  • Low impedance measurement to 0,001 Ω for measurements of engine coils or contact resistances.

Scope of delivery

  • 6 batteries (Size AA)
  • 1 set of test leads
  • Shock-proof rubber holster
  • Operating instructions

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate. Fluke Tpak not included in the delivery.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)