

0.001 mV
Handheld multimeter
1000 V
0.001 mV
1000 V
0.01 µA
10 A
0.01 µA
10 A
01 Ω - 500 MΩ
1 pF - 50 mF
01 Hz - 1 MHz
-200 to +1350 °C
10 MΩ
10 MΩ
0.025 %
True RMS
20 Hz -100 kHz Hz
optical
1x USB
6 batteries (type AA)
222 mm
102 mm
871 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
289/FVF/EUR
Digital
50000
(W x H) 102 mm x 222 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+1350 °C
-200 °C
Graphics display
Data logger
LoZ
± 0.025 %
50 000 (320 x 240 Pixel)
yes
User & Safety Instructions 1241340 Fluke 289/FVF/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Graphics display, Data logger, LoZ CAT III
The necessary accessories are required to use the article as described.