• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 365 Clamp meter, Handheld multimeter Calibrated to (DAkkS standards) Digital CAT III 600 V, CAT IV 300 V Display (

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Real effective Clamp Meter for AC and DC Fluke 365

  • CAT III 600V, CAT IV 300V
  • 600 V AC and DC voltage measurement
  • Removable adapter of clamp-on ammeter

Technical specifications

Voltage reading range DC (min.)

0.1 V

Product type

Clamp meter

Voltage DC reading range (max.)

600 V

V AC reading range (min.)

0.1 V

V AC reading range (max.)

600 V

Amperage reading range DC (min.)

0.1 A

A DC reading range (max.)

200 A

A AC reading range (min.)

0.1 A

Amperage reading range AC (max.)

200 A

Reading range - resistance

0.1 Ω - 6000 Ω

Basic accuracy

1 %

Measurement type (details)

Average

Frequency range

45 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

2 AA batteries

Height

225 mm

Width

65 mm

Weight

275 g

DAkkS standards

Reading category

CAT III 600 V

CAT IV 300 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

365

Display

Digital

Display (counts)

2000

Dim

(W x H) 65 mm x 225 mm

Calibration service

10 Calibration Values per area; DC, AC

Opening range of current clamps

18 mm

Description

The Fluke 365 is a rugged meter perfect for jobs where access to wires is difficult. The 365’s thin, small jaw is detachable with a flexible lead, which makes gaining access to wires and viewing the display easier than ever.

This text is machine translated.

Features

  • 200 A direct and alternating current measurement with detachable jaw
  • Measurement of direct and alternating voltage up to 600 V
  • The detachable jaw simplifies the access to the lines and the viewing of the display
  • Integrated torch enables easy illumination and identification of lines
  • The clamp-on ammeters lie through the compact design Comfortable in the hand and can also be used well when carrying protective equipment
  • Good shielding and modern signal processing keep the measurement results stable even in environments with strong electromagnetic interference
  • The measured values can be read excellently on the large, background-lit display. The suitable range of measurements is automatically selected so that you do not need to change the switch positions while taking a measurement

Scope of delivery

  • Coated instruction card
  • Safety information sheet
  • Upholstered carry bag
  • TL75 test leads
  • 5 Alkali batteries AAA type

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.