
Highlights & Details
Infrared Thermometer Fluke 561
- Display (thermometer) 12:1
- -40 - +550 °C
- Emission level 0.3 - 0.95
Technical specifications
- Product type
IR thermometer
- Max. temperature
+550 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
Adjustable from 0.3 to 0.95
- Display
12:1
ISO standards
- Dim
(L x W x H) 160 x 50 x 180 mm
- Pick-up time (details)
0.5 s
- Resolution (temperature)
0.1 °C
- Features
Contact measurement
- Emission level (max.)
0.95
- Emission level (min.)
0.3
- Weight
320 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Width
50 mm
- Height
180 mm
- Length
160 mm
- Power supply (details)
2 x AA battery
- Min. temperature
-40 °C
- Sensor type
K
- Accuracy
1 %
- Temperature
-40 to +550 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240278 Fluke 561 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -40 - +550 °C Contact measurement
User & Safety Instructions 1240278 Fluke 561 IR thermometer Calibrated to (ISO standards) Display (thermometer) 12:1 -40 - +550 °C Contact measurement
Description
This text is machine translated.
Features
- Single-point laser
- Min/Max/DIF recording
- Adjustable emission level
- Contact measurements using K-type probe.
Scope of delivery
- Measurement probe for overheating and undercooling contact measurements
- 2 Batteries (type: AA)
- Case
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























