• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 700RG29 Pressure gauge Gas, Liquid -0.97 - 200 bar

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,665.00 / piece)
€ 1,665.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke Precision manometer of the series 700 G

  • A familiar tool with the highest accuracy and reliability in its class
  • A complete printing solution in conjunction with the Hydraulik-Prufpumpenkit (HTPK) or the Pneumatik-Prufpumpenkit (PTPK)
  • Easy to connect to existing pumps
  • User-friendly thanks to the backlit display and non-slip protective holster
  • Easily transferable values in connection with the 700G/TRACK Software

Technical specifications

Power supply (details)

3 x AA battery

Product type

Pressure gauge

Reading range

-0.97 - 200 bar

Unit of measurement

Gas

Liquid

Manufacturer's standards (no certificate)

Print resolution

0.01 bar

Accuracy

0.04 %

Reading range (max.)

200 bar

Reading range (min.)

-0.97 bar

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1018800 Fluke 700RG29 Pressure gauge Gas, Liquid -0.97 - 200 bar

Description

Fluke complements the series 700 G to numerous new precision pressure gauge complement each other. This precision pressure gauge enable pressure measurements of 20 mbar to 690bar and have a inaccuracy of only 0.05%. With the now available range of pressure measuring devices from Fluke, your customers can all measurement requirements with only a reliable and precise product line of this proven brand. To the remarkable additions include precision pressure gauge for absolute pressure and Precision manometer of the reference class. The Precision manometer of the inaccuracy of 0.04% of the reference class offer a measured value.

This text is machine translated.

Scope of delivery

  • Manual (Hardcopy) and manual on CD-ROM in 16 languages
  • Adapter ¼-inch NPT on ¼-inch ISO
  • Certificate of traceable calibration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,673.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)