

0.1 mV
Handheld multimeter
1000 V
0.1 mV
1000 V
0.1 µA
10 A
0.1 µA
10 A
0.1 Ω - 50 MΩ
0.01 nF - 9999 µF
0.01 Hz - 200 kHz
10 MΩ
10 MΩ
0.05 %
True RMS
45 Hz - 20 kHz Hz
none
9 V battery
201 mm
98 mm
355 g
DAkkS standards
CAT III 1000 V
CAT IV 600 V
AC/DC
AC/DC
87V/E2 Kit
Digital
20000
(W x H) 98 mm x 201 mm
10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature
+1090 °C
-200 °C
Conforms wth DAkkS standards
Security datasheet 1241420 Fluke 87V/E2 Kit Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V
The necessary accessories are required to use the article as described.