• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 87V/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 869.00 / piece)
€ 869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

87V/EUR

  • CAT III 1000 V, CAT IV 600 V

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 50 MΩ

Reading range - capacity

0.01 nF - 9999 µF

Frequency reading range

0.01 Hz - 200 kHz

DC resistance

10 MΩ

AC resistance

10 MΩ

Basic accuracy

0.05 %

Measurement type (details)

True RMS

Frequency range

45 Hz - 20 kHz Hz

Interfaces

none

Power supply (details)

9 V battery

Height

201 mm

Width

98 mm

Weight

355 g

DAkkS standards

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

87V/EUR

Display

Digital

Display (counts)

20000

Dim

(W x H) 98 mm x 201 mm

Calibration service

10 Calibration Values per area; VDC, VAC, ADC, AAC, Ohm, capacity, frequency, temperature

Temperature reading range (max.)

+1090 °C

Temperature reading range (min.)

-200 °C

Features

Conforms wth DAkkS standards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1241172 Fluke 87V/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

Conformity certificate

Conformity certificate 1241172 Fluke 87V/EUR Handheld multimeter Calibrated to (DAkkS standards) Digital Conforms wth DAkkS standards CAT III 1000 V, C

Description

A multimeter with a lot of measurement error and search capabilities to diagnose and solve problems on motor drives, automation, electronics and electro mechanics. At the press of a button the Fluke 87-5/EUR unwanted high frequencies, which are generated by the drive electronics of motors, making possible a precise and stable recording of the most important measurements for motors.

This text is machine translated.

Features

  • True RMS
  • AC/V-bandwidth 20 kHz
  • Automatic and manual range selection
  • Peak search
  • Rel./min./max. measurement
  • Warning on false connection of test lead

Scope of delivery

  • TL75 test leads
  • AC72 alligator clips
  • Holster 9 V Block Battery
  • 80BK Temperature measurement sensor
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)