• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 922/Kit Anemometer 1 up to 80 m/s

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,625.00 / piece)
€ 1,625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Air pressure: ±4000 Pascal
  • Air flow rate: 0-99 ,999 m³/h
Product type

Anemometer

Wind speed

1-80 m/s

Manufacturer's standards (no certificate)

Accuracy

2.5 %

Weight

0.64 kg

Air speed reading range (max.)

80 m/s

Air speed reading range (min.)

1 m/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101624 Fluke 922/Kit Anemometer 1 up to 80 m/s

Description

Durable measuring instrument for differential pressure, air flow and air speed. Ideal for optimizing the adjustment of air conditioning systems, as well as maintaining a correct air pressure in buildings, so that no impurities can penetrate.

This text is machine translated.

Scope of delivery

  • Air flow meter
  • Dynamic pressure probe, approx. 30 cm (12 inches)
  • 2 rubber hoses
  • ToolPak™ for hanging the measuring device 4 AA alkaline batteries
  • Hard case
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,633.99*

What kind of Anemometers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)