• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke AUTOMATISCHER DRUCKKALIBRATOR 729 PRO, 600 PSI 4M Calibrator Pressure 600 psi

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18,125.00 / piece)
€ 18,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AUTOMATIC PRESSURE CALIBRATOR Fluke 729 PRO; 600 PSI

  • • Automatic pressure generation and control up to 4 MPa (600 psi)
  • • Interchangeable print modules
  • • Achieve high pressure values quickly – work faster; create more
  • • Integrated test templates; simple documented calibration at the touch of a button
  • • HART communication
  • • Check for pressure leaks
  • • Automatic fine-tuning of the pressure;automatic print stabilization
  • • Powerful Li-ion battery
  • • Extended range with 750P series pressure modules
  • • Temperature measurement with 720RTD temperature sensor
  • • Heller color screen with display of two or three measurement parameters

Technical specifications

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Pressure

Weight

5 kg

Air pressure reading range (max.)

600 psi

Power supply

Li-ion rechargeable battery (included)

Documents & Downloads

Datasheet

Datasheet 3415141 Fluke AUTOMATISCHER DRUCKKALIBRATOR 729 PRO, 600 PSI 4M Calibrator Pressure 600 psi

User & Safety Instructions

User & Safety Instructions 3415141 Fluke AUTOMATISCHER DRUCKKALIBRATOR 729 PRO, 600 PSI 4M Calibrator Pressure 600 psi

Information

Information 3415141 Fluke AUTOMATISCHER DRUCKKALIBRATOR 729 PRO, 600 PSI 4M Calibrator Pressure 600 psi

Description

The Fluke 729 Pro automatic pressure calibrator has been specially developed to meet the needs of process technicians. It simplifies pressure calibration and provides faster measurement results with less uncertainty.

Thanks to the integrated automatic electric pump, a nominal pressure can be set on the 729 Pro. The calibrator then pumps automatically to the desired pressure. The internal control for fine adjustment stabilizes and subsequently keeps the pressure at the desired value.

Other functions of the Fluke 729 Pro are the automatic pressure measurement at several measurement points and the documentation of the results. All you have to do is enter the start and end values of the pressure, the number of measuring points and the permissible tolerance. The 729 pro does the rest.

The integrated HART communication functions enable the adjustment of the loop currents of HART transmitters, some HART configuration settings and the setting of the pressure values for 0% and 100%.

The Fluke 729 Pro performs automatic pressure calibrations and is excellently transported with a weight of less than 5 kg. Engineers and technicians are no longer restricted by the field of use and can perform efficient calibrations as required. The 729 Pro can be used in a wide range of applications in power generation, petrochemical, chemical and pharmaceutical industries, measurement technology, metallurgy, biology, food industry, in transport and in automobile production.

Automatic pressure generation and control up to 7 MPa (70 bar, 1,000 psi) Enter a pressure up to 7 MPa. The 729 Pro pumps automatically until the required pressure is reached.
The 729 Pro can also output alternating pressures in steps or as a linear ramp.

The calibration documentation is easy thanks to carefully designed templates for transmitters and switches. Enter the start and end points of the to be checked
Pressure and several measuring points. The 729 Pro takes over the rest by documenting the applied pressure, the measured mA-value and the percentage error for each measuring point. The bright color screen displays measurement results outside of tolerance in red.

This text is machine translated.

Scope of delivery

  • Automatic pressure calibrator 729 Pro
  • AC/DC-converter and mains cable
  • Rechargeable lithium-ion battery
  • Stackable test lead set
  • Hook set AC280 SureGrip (red and black)
  • Alligator clips (red and black)
  • A set of TP220 test syringes (red and black)
  • USB communication cable: Type A for PC on mini-B for the device
  • 3 ft (1 m)
  • Flexible hose (2 mm diameter
  • 1
  • 5 m (5 ft) length)
  • 1/8" NPT female thread x 1/4" NPT female thread
  • 1/8" NPT external thread x 1/4" NPT external thread 13 cable gland
  • 1/8" NPT female thread x M20 female thread 14 screw connection
  • 1/4" BSP internal thread x 1/8" NPT internal thread
  • PTFE tape
  • PRESSURE MEASUREMENT MODULE (PMM) LK-PMM-4000K
  • Hose for draining condensation produced by the product 1/8" diameter
  • 0
  • 3 m (1 ft) length
  • Adjustable quick-release strap for hanging the product
  • Safety information
  • Traceable calibration report with data

More interesting products

(*All information is plus legal VAT)