• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Detector GFL-1500 6021723

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,261.18 / piece)
€ 6,261.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar Ground detector Fluke GFL-1500

  • Fast fault localization: Non-contact signal tracking enables the localization of active ground fault in photovoltaic systems.
  • Designed for a voltage of 1500 V DC: Developed for high-voltage photovoltaic systems, transmitters and receivers with safety specifications according to CAT III 1500 V/CAT IV 600 V and signal tracking pliers for use at insulated conductors up to 1500 V.
  • Guided Fault Tracking: Audio-visual feedback helps technicians accurately track the error path to the source of the fault.
  • Streamlined troubleshooting workflow: Combines multiple diagnostic functions in one system, improving speed, accuracy, and reliability in the field.
  • Minimize downtime: Accelerates fault isolation to quickly and reliably restore system operation.

Technical specifications

  • Operating temperature -20 °C to 50 °C (-4 °F to 122 °F)
Product type

Detector

Power supply (details)

8 x AA, IEC LR6, (alkaline battery or NiMH rechargeable battery) 4 x AA, IEC LR6, (alkaline battery or NiMH rechargeable battery) 2 x AA, IEC LR6 (alkaline batteries)

Weight

480 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3500079 Fluke Detector GFL-1500 6021723

User & Safety Instructions

User & Safety Instructions 3500079 Fluke Detector GFL-1500 6021723

Description

The Fluke GFL-1500 solar ground fault detector allows technicians to quickly locate active ground fault in 1500 V photovoltaic systems. With a non-contact, traceable signal, the GFL-1500 optimizes fault isolation, reduces downtime and increases safety. The system consists of a transmitter, a receiver and a signal tracking tool, all of which have been tested to meet the requirements of 1500 V photovoltaic systems. The GFL-1500 was developed for the fast, intuitive use in high-voltage environments and helps teams to restore the power of solar systems reliably and efficiently.

This text is machine translated.

Scope of delivery

  • Transmitter GFL-1500, receiver GFL-1500, clip-on ammeter GFL-1500, MC4-test leads, test leads with safety up to 1500 V, alligator clamps, MC4-separator tool, upholstered carry bag, backpack-carry strap, AA alkali batteries

What kind of Metal & Wire Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)