
Technical specifications
- Technical data of the print modules
- Print Type
- - Relative
- Area
- -13 to 1,000 psi
- -90 to 7,000 kPa
- -0.90 to 70 bar
- Resolution
- - 0.01 psi
- - 0.01 kPa
- - 0.0001 bar
- Total uncertainty
- - 0.02 % of the end-of-range value (1 year)
Manufacturer's standards (no certificate)
- Product type
Calibrator
- Unit of measurement
Pressure
- Air pressure reading range (max.)
70 bar
- Air pressure reading range (min.)
-0.90 bar
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3415139 Fluke FLK-PMM-7000K FLUKE-729PRO DRUCKMODUL -14 BIS 1000 PSI Calibrator Pressure 70 bar -0.90 bar
User & Safety Instructions
User & Safety Instructions 3415139 Fluke FLK-PMM-7000K FLUKE-729PRO DRUCKMODUL -14 BIS 1000 PSI Calibrator Pressure 70 bar -0.90 bar
Information
Information 3415139 Fluke FLK-PMM-7000K FLUKE-729PRO DRUCKMODUL -14 BIS 1000 PSI Calibrator Pressure 70 bar -0.90 bar
Description
This text is machine translated.
Scope of delivery
- Pressure module only























