• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke 714B Calibrator Temperature, Voltage

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,175.00 / piece)
€ 2,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • TE-types: E, N, J, K, T, B, R, S, C, L, U, BP, XK, G, D, P, M
  • Display: LCD
  • Dc source, range: -10 mV to +75 mV.

Manufacturer's standards (no certificate)

Product type

Calibrator

Unit of measurement

Temperature

Voltage

Calibration range (thermometer)

-250 up to +2500 °C

Dim

(L x W x H) 53 x 84 x 189 mm

Weight

515 g

Width

84 mm

Height

189 mm

Length

53 mm

Power supply

4 x AA battery (included)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1374240 Fluke 714B Calibrator Temperature, Voltage

Description

For Technicians in the field of temperature calibration, which can be an extremely precise and easy-to-use temperature calibrator for thermocouples with a function of the Fluke 714 B is the ideal testing device.

This text is machine translated.

Features

  • The 714 B can (17) different thermocouple types and millivolt voltages and simulate.
  • Measure 4-20 mA signals at the same time simulation of a temperature signal
  • Hanger included in the delivery
  • Configurable device settings from 0% to 100% for a quick check of the 25% linearity
  • Linear ramp and automatic ramp function in 25% increments, on the basis of the 0% and 100% setting
  • Two inputs and display with backlight for easy reading of measurement data
  • When switched on, the last used settings, so that test series can easily be continued.

Scope of delivery

  • Test Leads
  • Magnetic hanger
  • Batteries
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 2,183.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)