• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-2082 Core

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,239.00 / piece)
€ 7,239.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable detector Fluke SmartTrace™ series 2082 for locating underground supply networks

  • Safety according to CAT IV 600 V for working on live circuits
  • Depth measurement up to 6 m (20 ft)
  • Grey scale display, readable in sun or rain
  • Several modes for live and voltage-free lines
  • Robust IP54 design for durability in use

Technical specifications

  • Product dimension, length: 183 mm (receiver) / 110 mm (transmitter)
  • Product dimension, width: 75 mm (receiver) / 70 mm (transmitter)
  • Product dimensions, height: 43 mm (receiver) / 32 mm (transmitter)
  • CAT IV 600 V safety
  • Highly sensitive sensor
  • Tip sensor for narrow areas
  • Operating frequency 6.25 kHz
  • Protection class: IP40
Weight

380 g

Type

FLUKE-2082 Core

Suitable for

Live wires

Warning type

Acoustic

Visual

Locating depth (ferrous metals)

6.1 m

Locating depth (live cables)

6.1 m

Locating depth (non-ferrous metals)

6.1 m

Locating depth (max.)

6.1 m

Power supply (details)

8 x Type D battery - transmitter
6 x Battery AA - Receiver

Documents & Downloads

Datasheet

Datasheet 3742671 Fluke FLUKE-2082 Core

User & Safety Instructions

User & Safety Instructions 3742671 Fluke FLUKE-2082 Core

Description

With the SmartTrace™ 2082 Core Kit for locating underground supply networks from Fluke, technicians can quickly and accurately locate and track underground electrical lines, communication cables and other underground power supply lines. Designed for demanding site environments, the 2082 combines rugged durability with fast, intuitive operation and high-contrast grayscale display for clear visibility in all conditions. The CAT IV 600 V transmitter provides industry leading electrical safety when working near live systems, while multiple search modes and depth measurements up to 6 meters (20 feet) provide flexibility in a variety of applications. Designed for reliability and ease of use , the SmartTrace™ 2082 helps teams avoid costly missteps, check underground facilities and ensure safe, efficient operation.

This text is machine translated.

Scope of delivery

  • 1x 2062T transmitter (transmitter)
  • 1x 2082R receiver
  • 1x TL2082 test lead set
  • 1x safety instructions
  • 1x quick instructions
  • 2x spare fuses
  • 8 x Size D batteries
  • 6x AA batteries
  • 100x marking flag
  • 1x accessories bag
  • 1x transportation case with rollers

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)