• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke FLUKE-2082BT Elite

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,989.00 / piece)
€ 7,989.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluke SmartTrace™ 2082BT Elite – kit for locating underground supply networks

  • Safety according to CAT IV 600 V for live circuits
  • Built-in Bluetooth® for mapping with PointMan®
  • Depth up to 6 m (20 ft), detection up to 100 ft
  • Grey scale display can be read in any weather
  • Robust IP54 design for durability in use

Technical specifications

  • Bluetooth interface
  • CAT IV 600 V safety rating
  • Smart SENSOR™ for orientation
  • IP40 Protection class
  • Frequency range: 6.25 kHz (active) / 50/60 Hz (passive)
Dim

(L x W x H) 183 x 75 x 43 mm

Weight

270 g

Width

75 mm

Height

43 mm

Length

183 mm

Type

FLUKE-2082BT Elite

Suitable for

Live wires

Warning type

Acoustic

Visual

Locating depth (ferrous metals)

6.1 m

Locating depth (non-ferrous metals)

6.1 m

Locating depth (max.)

6.1 m

Power supply (details)

8x mono-batteries (type D)
6x AA batteries

Documents & Downloads

Datasheet

Datasheet 3742672 Fluke FLUKE-2082BT Elite

User & Safety Instructions

User & Safety Instructions 3742672 Fluke FLUKE-2082BT Elite

Description

The SmartTrace™ 2082 Elite kit for locating underground supply networks from Fluke enables technicians to securely and accurately locate, track and document underground electrical lines, communication cables and other underground supply lines. With the transmitter rated to CAT IV 600 V, the SmartTrace™ 2082 provides maximum protection for working near live circuits. Built-in Bluetooth® connectivity and PointMan® mapping enable real-time location and digital documentation directly on-site. With high-contrast grayscale display and intuitive controls, SmartTrace™ 2082 provides visibility and reliable performance at any location. This allows teams to find power lines faster, avoid costly outages, and improve efficiency in the field.

This text is machine translated.

Scope of delivery

  • 1x 2082T transmitter
  • 1x 2082BTR receiver
  • 1x TL2082 test lead set
  • 1x safety information
  • 1x quick instructions
  • 2x replacement fuse
  • 8x mono-batteries (type D)
  • 6x AA batteries
  • 100x marking label (colored)
  • 1x accessories bag
  • 1x transportation case with rollers

What kind of Cable Diagnostics & Locators are you looking for?

More interesting products

(*All information is plus legal VAT)