Fast and precise location of underground cable faults
Compatible with Fluke location systems for underground lines
Robust design for demanding operating conditions
User-friendly A-frame for precise error locating
Accelerates troubleshooting and reduces take-off time
Technical specifications
IP54 Protection class
Backlit LCD
Automatic gain control
Direction indicator for error
Operating temperature: -20°C to 50 °C
Compatible with 2082T transmitter
Battery runtime: Up to 60 hours
Dim
(L x W x H) 690 x 690 x 100 mm
Weight
2 kg
Width
690 mm
Height
100 mm
Length
690 mm
Type
FLUKE-AF2082
Suitable for
Live wires
Warning type
Acoustic
Visual
Locating depth (live cables)
6 m
Locating depth (max.)
6 m
Power supply (details)
9 V - 6 AA alkaline batteries
Documents & Downloads
Datasheet
Datasheet 3742670 Fluke FLUKE-AF2082
User & Safety Instructions
User & Safety Instructions 3742670 Fluke FLUKE-AF2082
Description
The Fluke SmartTrace™ AF2082 A-frame ground fault detector enables technicians to quickly and precisely locate cable sheath faults, insulation defects and coating faults in underground conductors. Designed for use with the SmartTrace™ 2082 transmitter, the AF2082 tracks fault currents directly to the fault point, eliminating uncertainty and reducing costly excavation. A bright, backlit display with direction indicator and numeric signal strength indicators ensures fast and accurate error detection, even in difficult environmental conditions. Designed to Fluke's high standards, the SmartTrace™ AF2082 features a robust outdoor case with IP54 and provides reliable performance for utilities, industrial and telecommunications applications. With automatic gain control, intuitive controls, and longer battery life, employees can isolate faults faster, restore availability faster, and trust reliable locations.
This text is machine translated.
Scope of delivery
1x AF2082 A frame (or mounting frame)
6x AA battery
1x safety information
1x carry case
Description
The Fluke SmartTrace™ AF2082 A-frame ground fault detector enables technicians to quickly and precisely locate cable sheath faults, insulation defects and coating faults in underground conductors. Designed for use with the SmartTrace™ 2082 transmitter, the AF2082 tracks fault currents directly to the fault point, eliminating uncertainty and reducing costly excavation. A bright, backlit display with direction indicator and numeric signal strength indicators ensures fast and accurate error detection, even in difficult environmental conditions. Designed to Fluke's high standards, the SmartTrace™ AF2082 features a robust outdoor case with IP54 and provides reliable performance for utilities, industrial and telecommunications applications. With automatic gain control, intuitive controls, and longer battery life, employees can isolate faults faster, restore availability faster, and trust reliable locations.
This text is machine translated.
Scope of delivery
1x AF2082 A frame (or mounting frame)
6x AA battery
1x safety information
1x carry case
What kind of Cable Diagnostics & Locators are you looking for?