The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems. LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T). LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing). WiFi analysis up to 6E including networks, channels and access points. Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC. EU version
This text is machine translated.
Features
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
Kit including fiber test kit FTK1475
UK version
Scope of delivery
LinkIQ Cable + Network Tester Includes LinkIQ With Remote IDs #1-7
RJ45-RJ45-Patch cable
AC charger
RJ45/11-universal coupler
IntelliTone Pro 200 Probe
Test kit case
Suspending strap
Carrying case
SimpliFiber power meter
850/1300 Multimode source
1310/1550 Singlemode-Source
VisiFault VFL
Two (2) FindFiber remote control sources
Magnet band fixing And carrying case
Sc
St
And LC power meter adapter
FiberInspector Micro With Probe
Display
4 UPC-tips (LC bulkhead
SC Schott
1.25 mm end-face adaptor and 2.50 mm end-face adaptor)
Rechargeables
Universal mains adapter
NFC kit box fiber optic cleaning kit
Accessories-Softcase
Printing materials
Carrying case.
Description
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems. LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T). LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing). WiFi analysis up to 6E including networks, channels and access points. Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC. EU version
This text is machine translated.
Features
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
Kit including fiber test kit FTK1475
UK version
Scope of delivery
LinkIQ Cable + Network Tester Includes LinkIQ With Remote IDs #1-7
RJ45-RJ45-Patch cable
AC charger
RJ45/11-universal coupler
IntelliTone Pro 200 Probe
Test kit case
Suspending strap
Carrying case
SimpliFiber power meter
850/1300 Multimode source
1310/1550 Singlemode-Source
VisiFault VFL
Two (2) FindFiber remote control sources
Magnet band fixing And carrying case
Sc
St
And LC power meter adapter
FiberInspector Micro With Probe
Display
4 UPC-tips (LC bulkhead
SC Schott
1.25 mm end-face adaptor and 2.50 mm end-face adaptor)
Rechargeables
Universal mains adapter
NFC kit box fiber optic cleaning kit
Accessories-Softcase
Printing materials
Carrying case.
What kind of Network Installation Tools are you looking for?