• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks LIQ-DUO-KIT-FMC-H6EU FO media converter Compatible with: Optical fiber, 1 Gbps, 10 Gbps

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7,375.00 / piece)
€ 7,375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LIQ DUO Kit with Remote ID, probe, Fiber Media Converter Kit

  • LIQ DUO KIT with Remote ID
  • Probe
  • FMC-10G Media Converter Kit
  • EU version

Technical specifications

Product type

FO media converter

Compatible with

Optical fiber

1 Gbps

10 Gbps

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3387619 Fluke Networks LIQ-DUO-KIT-FMC-H6EU FO media converter Compatible with: Optical fiber, 1 Gbps, 10 Gbps

User & Safety Instructions

User & Safety Instructions 3387619 Fluke Networks LIQ-DUO-KIT-FMC-H6EU FO media converter Compatible with: Optical fiber, 1 Gbps, 10 Gbps

Information

Information 3387619 Fluke Networks LIQ-DUO-KIT-FMC-H6EU FO media converter Compatible with: Optical fiber, 1 Gbps, 10 Gbps

Description

The LinkIQ™ Cable and Network Tester is the solution to test cabling performance up to 10G and solve network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
Connection to copper or fiber switch ports for: IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and offered data rates), Power over Ethernet tests (hardware/software negotiation and testing of power and performance under load).
Wi-Fi analysis up to 6E, including networks, channels, and access points. Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.

This text is machine translated.

Features

  • Connects LinkIQ testers to 1 Gbps and 10 Gbps fiber Ethernet ports
  • Provides diagnostic data for ping tests and the nearest switch.
  • Live fiber detector tests cabling, polarity, and SFP problems.
  • Includes a chassis for LinkIQ, Converter and Accessories
  • Manage results and print reports from LinkWare™ PC

Scope of delivery

  • LIQ DUO KIT
  • 10 Gb/s and 1 Gb/s Fiber Media Converter (FMC-10G)
  • Powerbank
  • SFPS (1000BASE-FX, 1000BASE-SX, 10GBASE-LR, 10GBASE-SR)
  • SM, MM and RJ-to-45 patch cable
  • Carrying case.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)