The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems. LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T). LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing). WiFi analysis up to 6E including networks, channels and access points. Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC. EU version
This text is machine translated.
Features
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
Kit including VisiFault and Fiberlert
UK version
Scope of delivery
LinkIQ Cable + Network Tester Includes LinkIQ With Remote IDs #1-7
RJ45-RJ45-Patch cable
AC charger
RJ45/11-universal coupler
IntelliTone Pro 200 Probe
Test kit case
Suspending strap
Printing material and carrying case
VisiFault Visual fault locator With 2.5 mm universal adapter
Soft case
Printing materials
Fibreglass tester
Safety sheet
Clamshell card
Clamshell
Description
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems. LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T). LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing). WiFi analysis up to 6E including networks, channels and access points. Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC. EU version
This text is machine translated.
Features
The LinkIQ™ Cable and Network Tester is the solution for verifying cable performance up to 10G and solving network connectivity problems.
LinkIQ validates cabling performance using frequency-based measurements to calculate maximum bandwidth (10BASE-T to 10GBASE-T).
LinkIQ also provides IPv4 and IPv6 ping, a diagnostics of the nearest switch (IP address, name, port/VLAN number, and data rates offered), Power over Ethernet tests (hardware/software negotiation, and power and power-under-load testing).
WiFi analysis up to 6E including networks, channels and access points.
Other features include cable toning, port Blink, optional remote ID, and the ability to manage results from LinkWare™ PC.
Kit including VisiFault and Fiberlert
UK version
Scope of delivery
LinkIQ Cable + Network Tester Includes LinkIQ With Remote IDs #1-7
RJ45-RJ45-Patch cable
AC charger
RJ45/11-universal coupler
IntelliTone Pro 200 Probe
Test kit case
Suspending strap
Printing material and carrying case
VisiFault Visual fault locator With 2.5 mm universal adapter
Soft case
Printing materials
Fibreglass tester
Safety sheet
Clamshell card
Clamshell
What kind of Network Installation Tools are you looking for?