• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fluke Networks LIQ-KIT-FTK1475 Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: 10 Gbps

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14,935.00 / piece)
€ 14,935.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LinkIQ Kit and Fiber Optic Verification Kit with Inspection (MM and SM)

  • Qualify copper cable to 10 GB/s.
  • Test switch and network connectivity
  • Identify and track copper and fiber cables
  • Precisely locate copper and fiber faults
  • Inspect for fiber contamination problems and resolve them if necessary
  • Measure fiber performance and loss
  • LinkWare PC software

Technical specifications

Product type

Cable, network and Wi-Fi Industrial Ethernet tester

Compatible with

10 Gbps

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521211 Fluke Networks LIQ-KIT-FTK1475 Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: 10 Gbps

User & Safety Instructions

User & Safety Instructions 3521211 Fluke Networks LIQ-KIT-FTK1475 Cable, network and Wi-Fi Industrial Ethernet tester Compatible with: 10 Gbps

Description

The network troubleshooting professional kit supports performance testing, tracking, and troubleshooting of copper and fiber optic cables, switch and network connectivity, fiber optic inspection and cleaning.

This text is machine translated.

Scope of delivery

  • The complete fiber and copper verification kit includes the LinkIQ Cable and Network Tester, including LinkIQ with Remote IDs No. 1-7, RJ45 Patch Cable, AC Charger, RJ45/11 Universal Coupler, IntelliTone Pro 200 Probe and Carrying Case, SimpliFiber Pro Optical Power Meter, 850/1300 Multimode Source, 1310/1550 Singlemode Source, VisiFault VFL, two (2) FindFiber Remote ID Sources, Magnetic Tape Mount, SC, and Carrying Case ST and LC power measurement adapter, FiberInspector Micro with probe, display, 4 UPC tips (LC-bulkhead, SC-bulkhead, 1.25 mm end-face adapter and 2.50 mm end-face adapter), rechargeable batteries and universal power adapter
  • NFC KIT cleaning KIT for glass fibers.

What kind of Network Installation Tools are you looking for?

More interesting products

(*All information is plus legal VAT)