• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flush-type connector SACC-DSI-M12MS-17CON-M16/0,5 1419726 Phoenix Contact

Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 plug, built-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 5 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-DSI-M12MS-17CON-M16/0,5

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 plug, built-in

No. of pins

17

Cable length

0.50 m

Jacket material

TPE

Nominal voltage

30 V

Nominal current

1.50 A

Nominal current - rounded value

1.5 A

Connector cross-section (max.)

0.14 mm²

Outside Ø

1.10 mm

Connection

Open end cable

Thread type connection side

M12

Coding

A

IP67

Manufacturer part #

1419726

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719338 Flush-type connector SACC-DSI-M12MS-17CON-M16/0,5 1419726 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719338 Flush-type connector SACC-DSI-M12MS-17CON-M16/0,5 1419726 Phoenix Contact

Description

Sensor/actuator flush-type connector, 17-pos., M12 SPEEDCON, rear/screw mounting with M16 thread, with 0.5 m halogen-free TPE litz wire, 17 x 0.14 mm²

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)