• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in connector SACC-FR-5CON-PG 9-M SCO 1543414 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
M12 socket, right angle
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SACC-FR-5CON-PG 9-M SCO

Product type

Sensor/actuator connector

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

M12 socket, right angle

Connection side B

Customisable

No. of pins

5

Nominal voltage

48 V AC

60 V DC

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.75 mm²

Connection

Screw terminal

Thread type connection side

M12

Thread type (wiring and installation)

M12 SPEEDCON

Coding

A

IP67

Features

A-coded

Seal type

Screw-on

Manufacturer part #

1543414

Content

1 pc(s)

Cable Ø (max.)

8 mm

Cable Ø up to

6 mm

Cable Ø range

6 - 8 mm

Other

48 V

FALSE

Other

Other

Other

85-85 °C

HB

Screw connection

Other

II

3

Angled

0.75-0.75 mm²

FALSE

4 A

100

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 718765 Plug-in connector SACC-FR-5CON-PG 9-M SCO 1543414 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 718765 Plug-in connector SACC-FR-5CON-PG 9-M SCO 1543414 Phoenix Contact

Description

Sensor/actuator connector, female, angled, 5-pos., M12 SPEEDCON, A-coded, screw connection, metal knurl, cable screw connection Pg9

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)