• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Flymo SimpliGlide 330 Mains Lawn mower 1700 W Cutting width (max.) 33 cm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SimpliGlide 330

  • Leichtbeachten Sie unbedingt müssen Sie eine handleiding diese abgeschaltet werden. Ideal for Medium lawns

Technical specifications

Product type

Lawn mower

Operating type

Mains

Operating voltage

230 V

1700 W

Cutting width (max.)

33 cm

Cutting depth

10 - 30 mm

Blade depth setting

4 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356008 Flymo SimpliGlide 330 Mains Lawn mower 1700 W Cutting width (max.) 33 cm

Information

Repairability/durability data sheet 2356008 Flymo SimpliGlide 330 Mains Lawn mower 1700 W Cutting width (max.) 33 cm

Description

The Flymo electric air cushion mower SimpliGlide 330 (without catching basket) is especially suitable for small to medium-sized gardens. With 1700 watts of power, a cutting width of 33 cm and 4 cutting heights (10 - 30 mm) ideal for small to medium sized gardens. Easy to maneuver as it floats on air cushions while the grass is mowed. Equipped with a double lever handle, the electric air cushion mower can be folded easily and can be mounted and stowed away on the wall in a space-saving way.

This text is machine translated.

Features

  • Space saving and foldableCan be stored on the wallDouble lever handles.

Scope of delivery

  • "ERROR:#REF!"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 165.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)