• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken ITSA3M 03 Document holder Blue A3

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 10.99
-14 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Swiss Francs Document Holder Frame It X-tra line ITSA 3 M03 DIN A3 blue

  • Paper Format: DIN A3
  • Film thickness: 0.32 mm
  • Documentary
  • With paper insert
  • Material: hard foil
  • Mat

Technical specifications

  • Product Type: Frame It X-tra! Line:
  • Promotional item type: Document Holder Frame It X-tra! Line:
  • Paper Format: DIN A3
  • Film thickness: 0.32 mm
  • Real-document: Yes
  • Durable material: Yes
  • Magnetic: No
  • Magnetic: Yes
  • Paper insert: Yes
  • Material: hard foil
  • Colour : blue
  • Design of the Surface Finish: matt
Paper size

A3

Product type

Document holder

Factory colour

Blue

Surface finish type

Matt

Content

1 pc(s)

Material

Hard foil

Product type description

Frame It X-tra! Line

Range of use

Verwendung für Papierformat: DIN A3

Promotional item type

Dokumentenhalter Frame It X-tra! Line

Magnetic

Yes

Durable material

Yes

indelible/no VOCs

Yes

magnetic

No

Paper insert

Yes

Description

No holes.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695147 Franken ITSA3M 03 Document holder Blue A3

Description

No holes.

This text is machine translated.

What kind of Document Holders are you looking for?

More interesting products

(*All information is plus legal VAT)