• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Franken M802-04 Magnetic tape (L x W) 1 m x 10 mm Yellow

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.49)
€ 10.99
-32 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic tape

Dim

(L x W) 1 m x 10 mm

Factory colour

Yellow

writable

Yes

Strength

1 mm

Promotional item type

Magnetband

Width

10 mm

Length

1 m

Content

1 pc(s)

Keyboard layout

None (PC-controlled)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335040 Franken M802-04 Magnetic tape (L x W) 1 m x 10 mm Yellow

Information

Information 335040 Franken M802-04 Magnetic tape (L x W) 1 m x 10 mm Yellow

Description

The magnetic tapes can on magnetic write, plan and raster panels can be used.

This text is machine translated.

What kind of Magnets are you looking for?

More interesting products

(*All information is plus legal VAT)