• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19080120 Bend Black 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Outside Ø

120 mm

Inside diameter

99 mm

Content

1 pc(s)

Material

Plastic

Compressive strength

450 N

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1965297 Fränkische Rohrwerke 19080120 Bend Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1965297 Fränkische Rohrwerke 19080120 Bend Black 1 pc(s)

Description

Kabuflex-Bogen 90° is a connection sheets in composite construction made of PE, in black color. Used this sheet for small bending radii and in cramped laying conditions of Kabuflex S-rod tubes. The advantage lies in the high compressive strength. Special Double connector sleeves connect the sheets and pipes sandproof (SD). With profile sealing ring WD is a waterproof connection up to 0.5 bar. DIN EN 61386-24 minimum compressive strength 450 N temperature resistance -5 °C to 90 °C

This text is machine translated.

What kind of Cable Trunking are you looking for?