Datasheet 1961228 Fränkische Rohrwerke 19085175 Bend Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1961228 Fränkische Rohrwerke 19085175 Bend Black 1 pc(s)
Description
Kabuflex-Bogen 45° is a connection sheets in composite construction made of PE, in black color. Used this sheet for small bending radii and in cramped laying conditions of Kabuflex S-rod tubes. The advantage lies in the high compressive strength. Special Double connector sleeves connect the sheets and pipes sandproof (SD). With profile sealing ring WD is a waterproof connection up to 0.5 bar. DIN EN 61386-24 minimum compressive strength 450 N temperature resistance -5 °C to 90 °C
This text is machine translated.
Description
Kabuflex-Bogen 45° is a connection sheets in composite construction made of PE, in black color. Used this sheet for small bending radii and in cramped laying conditions of Kabuflex S-rod tubes. The advantage lies in the high compressive strength. Special Double connector sleeves connect the sheets and pipes sandproof (SD). With profile sealing ring WD is a waterproof connection up to 0.5 bar. DIN EN 61386-24 minimum compressive strength 450 N temperature resistance -5 °C to 90 °C