• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980120 19980120 U-section sealing Plastic 1 pc(s)

Product type
U-section sealing
Material
Plastic
Outside Ø
116 mm
Content
1 pc(s)
Manufacturer part #
19980120
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 92 mm
  • Thickness: 12.5 mm
  • Number of Entries: 1
Product type

U-section sealing

Outside Ø

116 mm

Material

Plastic

Content

1 pc(s)

Manufacturer part #

19980120

Type

19980120

Inside diameter

92 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961226 Fränkische Rohrwerke 19980120 19980120 U-section sealing Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1961226 Fränkische Rohrwerke 19980120 19980120 U-section sealing Plastic 1 pc(s)

Description

The profile sealing ring WD is a waterproof seal is made of EPDM. Used this profile sealing ring WD for each tube, together with the double plug-in sleeve SD, a waterproof connection of Kabuflex S and Kabuflex R. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?