• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980125 19980125 waterproof Plastic 1 pc(s)

Material
Plastic
Features
waterproof
Outside Ø
116 mm
Content
1 pc(s)
Dim
92
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 92 mm
  • Thickness: 12.5 mm
  • Number of Entries: 1
Features

waterproof

Outside Ø

116 mm

Material

Plastic

Content

1 pc(s)

Dim

92

Dimensions

92 mm

Manufacturer part #

19980125

Type

19980125

Inside diameter

92 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1962588 Fränkische Rohrwerke 19980125 19980125 waterproof Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1962588 Fränkische Rohrwerke 19980125 19980125 waterproof Plastic 1 pc(s)

Description

The profile sealing ring WD is a waterproof seal is made of EPDM. Used this profile sealing ring WD for each tube, together with the double plug-in sleeve SD, a waterproof connection of Kabuflex S and Kabuflex R. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?