• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980175 19980175 U-section sealing Plastic 1 pc(s)

Product type
U-section sealing
Material
Plastic
Outside Ø
177 mm
Content
1 pc(s)
Dim
Innendurchmesser: 142 mm Stärke: 14 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 142 mm
  • Thickness: 14 mm
  • Number of Entries: 1
Product type

U-section sealing

Outside Ø

177 mm

Material

Plastic

Content

1 pc(s)

Dim

Innendurchmesser: 142 mm Stärke: 14 mm

Dimensions

Innendurchmesser: 142 mm Stärke: 14 mm mm

Manufacturer part #

19980175

Type

19980175

Inside diameter

142 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961227 Fränkische Rohrwerke 19980175 19980175 U-section sealing Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1961227 Fränkische Rohrwerke 19980175 19980175 U-section sealing Plastic 1 pc(s)

Description

The profile sealing ring WD is a waterproof seal is made of EPDM. Used this profile sealing ring WD for each tube, together with the double plug-in sleeve SD, a waterproof connection of Kabuflex S and Kabuflex R. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?