• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20250032 Sleeve EN32 Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

115 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sleeve

Size

EN32

Outside Ø

32 mm

Inside diameter

32 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1959811 Fränkische Rohrwerke 20250032 Sleeve EN32 Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1959811 Fränkische Rohrwerke 20250032 Sleeve EN32 Black 1 pc(s) Halogen-free

Description

SM-E is a steel tube threaded sleeve made of rolled river steel, burnished. This is used for the connection of the painted steel tube threaded sleeve Staro thread-IT. This product is for the laying of cables with function receives (E30/E60/E90) and in the system tested. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)