User & Safety Instructions 1965203 Fränkische Rohrwerke 29460292 Bend Grey 1 pc(s)
Description
The Multimedia sheet is a thermoverformtes multimedia tube. It is internal and external corrugated and know held a radius of 90 mm. Colour Grey Used this sheet, using two multimedia bushes, for connecting the multimedia tube in the corners. Wall to wall or ceiling to the floor. The advantage lies in the low-voltage installation in small laying radius. Temperature resistance -5 °C to +90 °C
This text is machine translated.
Description
The Multimedia sheet is a thermoverformtes multimedia tube. It is internal and external corrugated and know held a radius of 90 mm. Colour Grey Used this sheet, using two multimedia bushes, for connecting the multimedia tube in the corners. Wall to wall or ceiling to the floor. The advantage lies in the low-voltage installation in small laying radius. Temperature resistance -5 °C to +90 °C