• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fristom Working light, Reversing lamps 12 V DC, 24 V DC, 30 V DC LED Arbeitsleuchte FT-036 SLIM 12-30Volt extrem flach F

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fristom Working light, Reversing lamps 12 V DC, 24 V DC, 30 V DC LED Arbeitsleuchte FT-036 SLIM 12-30Volt extrem flach FT-036 LED SLIM (W x H x D) 98 x 136 x 38 mm 1400 lm 5700 K

  • The FT-036 LED lamp has received an additional E9 approval and can act as reversing lamp in the angle of 55°.
  • MODEL: FT-036 LED SLIM
  • Operating voltage 12 - 30 volt
  • Brightness: Approx. 1400 lumens
  • Maximum power: approx. 13 W
  • Ultra flat, compact design depth only 38mm
  • Robust housing for professional use

Technical specifications

Dim

(W x H x D) 98 x 136 x 38 mm

Product type

Working light

LEDs

9 pc(s)

Fastening method

Screw mount

Bulb type

LED (monochrome)

Operating voltage

12 V DC

24 V DC

30 V DC

13 W

5700 K

Total luminous flux

1400 lm

Width

98 mm

Height

136 mm

Depth

38 mm

ECE type approval labels

E9*148R01/03*23957*00

Documents & Downloads

Datasheet

Datasheet 3735162 Fristom Working light, Reversing lamps 12 V DC, 24 V DC, 30 V DC LED Arbeitsleuchte FT-036 SLIM 12-30Volt extrem flach F

User & Safety Instructions

User & Safety Instructions 3735162 Fristom Working light, Reversing lamps 12 V DC, 24 V DC, 30 V DC LED Arbeitsleuchte FT-036 SLIM 12-30Volt extrem flach F

Description

Compact and powerful LED work light for professional applications.
The Fristom FT-036 LED SLIM impresses through its ultra-flat design, high light output and a robust design. It is Ideal for vehicles and machines with limited mounting space and provides reliable illumination of the work area.

With powerful LEDs, the lamp delivers a bright and uniform light cone, so you can work safely even in poor visibility. The durable housing is designed for permanent use under demanding conditions – for example in agriculture, construction or transportation.

At an angle of 55° the light can also be used as reversing light and thus offers versatile usage possibilities.

This text is machine translated.

Features

  • Cable: Approx. 1.5 m connection cable

Hints

Approved for working headlights and reversing lights

What kind of Car Search & Off-Road Competition Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)