
Highlights & Details
AVM FRITZ!Box 7530 AX International
- Suitable for all IP-based connections (ADSL and VDSL)
- Internet speed of up to 300 MBit/s.
- Secure Internet use through a preset firewall
- Internet access also possible via LTE or UMTS mobile phone stick
- Secure remote access to the home or company network via VPN
Technical specifications
- Product type
Wi-Fi router
- Type
7530 AX International
- Function
Router
DECT hub
- Wi-Fi standard
IEEE802.11a
IEEE802.11g
IEEE802.11n
IEEE802.11ac
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi transmission rate (max.)
1800 MBit/s
- Wi-Fi speed 2.4 GHz
600 MBit/s
- Wi-Fi speed 5 GHz
1800 MBit/s
- LAN data transfer rate
1 GBit/s
- Interfaces
Gigabit LAN (1 Gbps)
Wi-Fi
RJ11
USB A (USB 2.0)
- Features
Mesh support
- 10/100/1000 Mbps ports
4 x
- 10/100/1000 Mbps WAN ports
1 x
- No. of USB 2.0 ports
1 x
- Stick & surf
Yes
- DECT base station
Yes
- Answerphone
Yes
- Width
208 mm
- Height
37 mm
- Depth
150 mm
- Weight
318 g
- Factory colour
White-red
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2464837 FRITZ! 7530 AX International Wi-Fi router 2.4 GHz, 5 GHz 1800 MBit/s
Description
Innovative Wi-Fi 6 (WLAN AX) for a mesh home network with many WLAN devices
The new standard Wi-Fi 6 (WLAN AX) takes account of the growing number of WLAN devices. Wi-Fi 6 (WLAN AX) ensures fast and stable data flow by reducing latency times and the new OFDMA modulation method with QAM-1024. A total bandwidth of 1,800 MBit/s is available in the 5 GHz band and a bandwidth of 600 MBit/s in the 2.4 GHz band for many parallel applications. With Target Wake Time, Wi-Fi 6 (WLAN AX) also provides for longer battery life of the mobile devices in the home network.
Strong as center in the WLAN mesh
As a WLAN mesh center, THE FRITZ!Box 7530 AX is prepared for the highest requirements in the home network. In the WLAN mesh, distributed WLAN nodes (for example FRITZ!Box and several mesh-enabled FRITZ!Repeaters) combined into a single intelligent WLAN. THE FRITZ!Box 7530 AX forms the central unit (Mesh master) and controls all other access points, so that WLAN terminals used in the home network are always logged on to the access point with the best connection (WLAN Mesh Steering).
High-speed VDSL on all connections
THE FRITZ!Box 7530 AX brings the high-speed home network to every DSL connection and meets the highest demands with a wealth of extras. THE FRITZ!Box supports with VDSL-Supervectoring 35b transmission rates of up to 300 MBit/s. This allows you to download huge data packets at record speed. THE FRITZ!Box 7530 AX is suitable for all DSL-connections.
Telephony options for each claim
An analogue telephone and up to six DECT cordless telephones (e.g. FRITZ!Fon). Smartphones also become a full-fledged VoIP phone via WLAN. Several integrated answering machines, local and online directories as well as numerous comfort functions round off the wide range of telephony functions of THE FRITZ!Box 7530 AX.
Versatile multimedia functions
THE FRITZ!Box 7530 AX brings the connected USB-storage as well as online-storage and stored contents in the home network. Thanks to the integrated media server with NAS-connection, stored films, music and pictures are made available and can be distributed to playback devices e.g. via tablet or Smartphone. THE FRITZ!Box 7530 AX is thus a powerful platform for networked multimedia applications such as IPTV, video on demand or streaming. The FRITZ!Box 7530 AX is always very economical in consumption (~ 6 watt) thanks to several Eco-Mode automatisms.
This text is machine translated.
Features
- Wi-Fi
- Innovative Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminals
- Highest range and ultra-fast transmission with 1,800 MBit/s (5 GHz) and 600 MBit/s (2.4 GHz)
- Mesh master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic WLAN
- Secure WLAN encryption according to WPA3 standard, individual password already activated at the factory
- Simple and secure registration of new WLAN devices in the home network by pressing a button (Connect)
- telephony
- VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones
- DECT base for up to 6 cordless phones (e.g. all FRITZ!Fon models) as well as for switchable sockets and Fritz!DECT heat sink controller
- Up to 5 integrated answering machines including voice-to-mail
- Directory management, including online directories, can be integrated, for example Google
- Fax function including e-mail forwarding (fax-to-mail)
- Switching off the DECT radio in standby mode (DECT Eco)
- FRITZ!OS
- Simple, multilingual user interface for all settings
- Provision of music, films and pictures via integrated media server, e.g. on smart TV
- With MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world
- Parental lock with versatile filters, e.g. limited-time Internet access, blocking of Internet pages and exchange
- Convenient and secure allocation of WLAN/LAN guest access
- Always new functions through regular updates, always up-to-date through optional auto-update
- Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (Green Mode)
- Connectivity
- 1 powerful USB connection for storage media (NAS), network printer and mobile phone sticks
- 4 ultra-fast Gigabit LAN connections for computers, TVs and other network devices
- 1 analogueue telephone connection
Scope of delivery
- AVM FRITZ!Box 7530 AX Edition International
- Power supply unit
- 4 m DSL connection cable
- 1.5 m LAN cable
- Installation guide.
What kind of WLAN Routers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























