AVM FRITZ!Box 7510
The ideal entry into the home network with Wi-Fi 6
The FRITZ!Box 7510 with Wi-Fi 6 is the ideal beginner's model for a fast and stable wireless home network. The new WLAN standard is much faster and more efficient: By optimal use of the WLAN channels, a large number of WLAN devices can be integrated into the home network with Wi-Fi 6. Parallel streams, video chats, downloads and cloud applications are easily controlled by THE FRITZ!Box 7510. Equipped with future-proof VDSL Supervectoring 35b, THE FRITZ!Box 7510 enables Internet speeds of up to 300 MBit/s. Gigabit LAN, USB and the VoIP telephone system with DECT base station as well as a connection for an analogueue telephone complete the versatile communication offer.
Innovative Wi-Fi 6 (WLAN AX) in the 2.4 GHz band for a modern wireless home network
The new standard Wi-Fi 6 (WLAN AX) takes account of the growing number of WLAN devices. The Wi-Fi 6 of THE FRITZ!Box 7510 brings significant improvements in the far-range 2.4 GHz band. Wi-Fi 6 not only benefits WLAN devices such as smartphones or notebooks that already use the new standard, but also many existing products such as household or small devices that spark on 2.4 GHz older WLAN generation. A total bandwidth of 600 MBit/s in the 2.4 GHz band is available for many parallel applications.
High-speed VDSL on all connections
THE FRITZ!Box 7510 brings the high-speed home network to every DSL connection and meets the highest demands with a wealth of extras. THE FRITZ!Box supports with VDSL-Supervectoring 35b transmission rates of up to 300 MBit/s. This allows you to download huge data packets at record speed. THE FRITZ!Box 7510 is suitable for all DSL connections (e.g. Telekom, 1&1, Vodafone, O2).
Telephony options for each claim
An analogueue telephone and up to six DECT cordless telephones (e.g. FRITZ!Fon). Smartphones also become a full-fledged VoIP phone via WLAN. Several integrated answering machines, local and online directories as well as numerous comfort functions round off the wide range of telephone functions of THE FRITZ!Box 7510. Smart devices such as the Fritz!DECT 200 and 210 switchable sockets, the new Fritz!DECT 440 quad button or the new Fritz!DECT 500 LED lamp can be integrated via the DECT basis station.
Home network can be expanded on request with WLAN mesh
THE FRITZ!Box 7510 supports WLAN mesh, so that one can extend the home WLAN seamlessly. All FRITZ!Repeaters, such as the new FRITZ!Repeater 1200 AX, and FRITZ!Powerline WLAN models are compatible with the new FRITZ!Box.
Versatile multimedia functions
THE FRITZ!Box 7510 brings the connected USB-memory as well as online-memory and the stored contents in the home network. Thanks to the integrated media server with NAS-connection, stored films, music and pictures are made available and can be distributed to playback devices e.g. via tablet or Smartphone. THE FRITZ!Box 7510 thus forms a powerful platform for networked multimedia applications such as IPTV, video on demand or streaming. The FRITZ!Box 7510 always remains very economical in consumption (~ 6 watt) thanks to several Eco-Mode automatisms.
Internet access.
• suitable for all IP-based connections (ADSL and VDSL)
• Internet speed of up to 300 MBit/s through VDSL Supervectoring 35b
• Secure Internet use through a pre-set firewall
• Internet access also possible via mobile phone stick
• Secure remote access to the home or corporate network via VPN
Wi-Fi
• Innovative Wi-Fi 6 (WLAN AX) designed for a demanding home network with a variety of WLAN terminals
• highest range and fast transmission with 600 MBit/s (2.4 GHz)
• Mesh Master function: FRITZ!Box holds distributed WLAN access points (e.g. FRITZ!Repeater) to a dynamic intelligent WLAN network
• Secure WLAN encryption according to WPA3 standard, individual password already activated at the factory
• Simple and secure registration of new WLAN devices in the home network by pressing a button (Connect)
telephony
• VoIP telephone system with versatile comfort functions for analogueue, DECT and IP telephones
• DECT base for up to 6 cordless telephones (e.g. all FRITZ!Fon models) as well as for switchable sockets and Fritz!DECT radiator controller
• Up to 5 integrated answering machines incl. voice-to-mail
• Manage directories, including online directories, for example Google
• Fax function including e-mail forwarding (fax-to-mail)
• DECT radio is switched off in standby mode (DECT-Eco)
FRITZ!OS
• simple, German-language user interface for all settings
• Provide music, movies and pictures via integrated media server, e.g. on smart TV
• with MyFRITZ! Secure access to FRITZ!Box and network storage from anywhere in the world
• Parental control with versatile filters, such as limited-time Internet access, Internet site locking and exchange
• Convenient and secure allocation of WLAN/LAN guest access
• Always new features through regular updates, always up-to-date with optional auto-update
• Energy saving through time-controlled WLAN switch-off and power adjustment of the LAN (green mode)
Connectivity
• 1 powerful USB port for storage media (NAS), printers and mobile phone sticks
• 1 ultra-fast Gigabit LAN ports for computers, TVs, and other network devices
• 1 analogueue telephone connection
AVM FRITZ!Box 7510 – ideal additions:
• FRITZ!Fon
• FRITZ!Repeater
• FRITZ!DECT
• FRITZ!Powerline
• FRITZ!WLAN sticks
• FRITZ!Apps
This text is machine translated.