• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! FRITZ!Repeater 600 Wi-Fi repeater 600 MBit/s 2.4 GHz Mesh support

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

AVM FRITZ!Repeater 600

  • More WLAN range for all connected devices
  • High range with WLAN N (600 MBit/s / 2.4 GHz)
  • Wi-Fi Mesh: Multiple wireless access points are combined into a single intelligent Wi-Fi network with optimal performance
  • Particularly compact and energy-saving
  • Automatic transfer of the existing FRITZ!Box WLAN encryption
  • Simple and secure registration in the home network by pressing a button (WPS)
  • Support of the WLAN guest access of FRITZ!Box
  • Determine the optimal location using THE FRITZ!App WLAN
  • Energy saving through night service for WLAN and ECO mode
  • Logo for the Wi-Fi Mesh Technology, comprising a stylised network symbol on the left and the text 'WI-FI MESH' in white on a red background on the right.

Technical specifications

Product type

Wi-Fi repeater

Type

FRITZ!Repeater 600

Wi-Fi standard

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

600 MBit/s

Wi-Fi speed 2.4 GHz

600 MBit/s

Features

Mesh support

Interfaces

Wi-Fi 4 (IEEE 802.11)

Dim

(L x W x H) 63 x 63 x 50 mm

Width

63 mm

Height

50 mm

Depth

100 mm

Weight

88 g

Hub

Required

Safety

Encryption with WPA2

Factory colour

White

Length

63 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2159190 FRITZ! FRITZ!Repeater 600 Wi-Fi repeater 600 MBit/s 2.4 GHz Mesh support

User & Safety Instructions 2159190 FRITZ! FRITZ!Repeater 600 Wi-Fi repeater 600 MBit/s 2.4 GHz Mesh support

Description


The ideal entry into the WLAN mesh with FRITZ!Box
THE FRITZ!Repeater 600 quickly and easily increases the range of each WLAN. As an ideal entry-level product in the WLAN mesh, the repeater provides stable, wireless connections throughout the home network. With its particularly compact design, the repeater fits inconspicuously at any socket in the living environment.

WLAN N with up to 600 MBit/s and a long range
THE FRITZ!Repeater 600 transmits in the WLAN N-band (2.4 GHz), which is characterized by its high range. Where previously structural obstacles or distances restricted the radio connection, the Internet can now be used anywhere in the home network. TVs, tablets, PCs and smartphones are supplied with a stable wireless connection and a fast data transfer is ensured with up to 600 MBit/s.

Perfect in Wi-Fi mesh
In combination with A FRITZ!Box, THE FRITZ!Repeater 600 becomes part of a powerful mesh network. In the WLAN mesh, several distributed WLAN nodes (for example FRITZ!Box and FRITZ!Repeater) into a single intelligent WLAN network. THE FRITZ!Box actively controls all access points, so that WLAN devices used in the home network are always logged on to the access point with the best connection (WLAN Mesh Steering). Streaming, gaming, and downloads seamlessly extend to the last corner of each room. The entire WLAN has only one name, one password and is securely encrypted.

Maximum safety and comfort
State-of-the-art encryption standards ensure privacy throughout the wireless mesh. The repeater can be easily connected to any socket. With the help of the Wi-Fi Protected Setup (WPS), the repeater is integrated in the WLAN mesh by pressing a button within seconds. Regular firmware updates,

This text is machine translated.

Scope of delivery

  • FRITZ!Repeater 600
  • User manual
  • Adapter Euro- to Schuko-plug (pre-mounted).

What kind of Wi-Fi Repeaters are you looking for?

More interesting products

(*All information is plus legal VAT)