• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi 7 repeater 1700 2-Pack International 20003128 LAN, Wi-Fi 3600 MBit/s Mesh support

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZ!Mesh Set 1700 of 2 - For best WLAN anywhere - Ideal for households with 3 – 5 rooms

  • FRITZ!Mesh set made of 2 powerful FRITZ!Repeaters
  • Wi-Fi 7 up to 2,880 MBit/s (5 GHz) and 688 MBit/s (2.4 GHz)
  • WLAN-encryption with WPA2/WPA2
  • 1 x Gigabit LAN for FRITZ!Repeater
  • LEDs dim and can be switched off
  • Supports IPv6 Internet protocol
  • Can be used directly on the network termination device (ONT) or on a router
  • Can also be connected to the router via LAN (access-Point mode)
  • Perfectly tuned to the FRITZ!Box, quickly integrated into the FRITZ!Mesh
  • Automatically transfers all the important settings of the FRITZ!Box in the WLAN Mesh
  • Compatible to routers by other manufacturers
  • Easy and secure setup at the push of a button (connect or WPS)
  • Safe at the factory, with activated WPA2/WPA2 encryption and the factory-set device password
  • Wi-Fi guest access - secure surfing for friends and visitors
  • WLAN auto channel: Automatic search for a interference-free WLAN radio channel
  • Eco-mode in the WLAN for optimum performance with minimum power consumption

Technical specifications

Product type

Wi-Fi 7 repeater

Type

1700 2-Pack International

Function

Repeater

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

3600 MBit/s

Wi-Fi speed 2.4 GHz

688 MBit/s

Wi-Fi speed 5 GHz

2880 MBit/s

Features

Mesh support

Interfaces

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

2 x

Dim

(W x H x D) 80 x 80 x 37 mm

Width

80 mm

Height

80 mm

Depth

37 mm

Weight

367 g

WPS compatible

Yes

Safety

WPA2

WPA2

Link

LAN

Wi-Fi

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3701942 FRITZ! Wi-Fi 7 repeater 1700 2-Pack International 20003128 LAN, Wi-Fi 3600 MBit/s Mesh support

Description

The FRITZ!Mesh Set 1700 offers fast and powerful WLAN mesh with up to 3,600 MBit/s with Wi-Fi 7 After comfortable setting via APP users enjoy seamless WLAN in every room in just a few minutes. Seamless coverage enables ultra-fast surfing, streaming and gaming in the entire home network. Wi-Fi 7 also provides stable connections, lower latency and optimum bandwidth usage. The FRITZ!Mesh Set 1700 comes with all the well-known FRITZ! Benefits: Powerful FRITZ!OS, regular updates, free support, high security and energy efficiency – for an all-round package without hidden costs.

WLAN mesh for every connection scenario
FRITZ! Repeater in the FRITZ! Mesh Set 1700 can be easily integrated into the home network by pressing a button. Whether connecting a FRITZ!Box, a third-party router or a fiber optic modem (ONT), users benefit from all the FRITZ! Functions. For third-party routers and fiber optic modems (ONT), the first FRITZ!Repeater 1700 is connected via LAN cable and functions as a mesh center. Together with a FRITZ! Box the connection is established wirelessly by pressing a button.

Easy to set up via the smart MyFRITZ!APP
FRITZ!Mesh sets can be conveniently commissioned by smartphone via MyFRITZ!APP. The APP connects (via QR code) your smartphone via WLAN with the FRITZ! Repeater, completes the registration automatically and guides you through the set-up comfortably. Subsequently, the APP provides an overview of the mesh and connected home power supplies and with further comfort functions. The LAN connection makes possible the integration of further network devices, and in addition, the repeaters can also be connected with each other via LAN.

This text is machine translated.

Scope of delivery

  • 2 x FRITZ!Repeater 1700 International
  • 2 x earthing contact adapter
  • 1 x slim LAN cable
  • Quick guide
  • FRITZ! Note

More interesting products

(*All information is plus legal VAT)