• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZ! Wi-Fi repeater FRITZ! Repeater 1200 20002886 1267 MBit/s Mesh support

Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FRITZ!Repeater 1200 AX International 3000 MBit/s Mesh-enabled - brown box

  • New product without original packaging (empty)
  • Wi-Fi 6 (WLAN AX) up to 2,400 MBit/s + 600 MBit/s
  • More WLAN in every room
  • Network with 1x Gigabit-LAN
  • Convenient operation and smart apps

Technical specifications

Product type

Wi-Fi repeater

Type

FRITZ! Repeater 1200

Function

Repeater

Wi-Fi standard

IEEE802.11b

IEEE802.11a

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

Dual Band compatibility

2.4 GHz or 5 GHz

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi transmission rate (max.)

1267 MBit/s

Wi-Fi speed 2.4 GHz

400 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Features

Mesh support

Interfaces

Gigabit LAN (1 Gbps)

No. of LAN ports

1 x

No. of Gigabit LANs

1 x

Dim

(W x H x D) 80 x 80 x 37 mm

Width

80 mm

Height

80 mm

Depth

37 mm

Weight

160 g

WPS compatible

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771389 FRITZ! Wi-Fi repeater FRITZ! Repeater 1200 20002886 1267 MBit/s Mesh support

Description

FRITZ! In Brown Box WLAN Repeater FRITZ!Repeater 1200 AX International 20002973 3000 MBit/s Mesh-enabled

FRITZ! Repeater 1200 AX international - Wi-Fi range extender

Wi-Fi 6 (WLAN AX) up to 2,400 MBit/s + 600 MBit/s
More WLAN in every room
Network with 1x Gigabit-LAN
Convenient operation and smart apps

More WLAN anywhere - with Wi-Fi 6
The modern standard Wi-Fi 6 (WLAN AX) takes account of the constantly growing number of WLAN-devices. From smartphones, laptops and speakers to 4K Smart TVs, Wi-Fi is expanding the number of devices being used at the same time. Wi-Fi 6 optimally integrates each device into the home network, so that there is always a reliable data connection. The FRITZ!Repeater 1200 AX supports Wi-Fi 6 in the 2.4-GHz spectrum as well as in the 5-GHz band, there are even 160 MHz wide WLAN channels that enable speeds of up to 2,400 MBit/s.

WLAN Mesh with FRITZ!
In order to enable videos, music and photos in the home network seamlessly to the last angle of each room, the FRITZ!Repeater 1200 AX sets on WLAN mesh. The distributed FRITZ! Devices work in a single network, exchange themselves and optimize the performance of all WLAN devices. Mesh makes it easy to enjoy top speed while surfing, watching video, or gaming. Breathtaking HD-television and your favorite music are waiting for you - and not the other way round.

Connect and start surfing
The FRITZ!Repeater 1200 AX is easy to setup: Plug in, press the button and start connecting FRITZ!Repeater and FRITZ!Box or WPS-enabled routers automatically. The FRITZ!Repeater takes over the suitable WLAN settings and is immediately ready for use. The FRITZ!APP WLAN helps you to find the optimum space for your FRITZ!Repeater.

Gigabit via LAN cable or WLAN
The FRITZ!Repeater 1200 AX connects to the WLAN of your FRITZ! Box and provides you with your own network: You get more WLAN range completely without cables. The repeater has a gigabit LAN connection and integrates network-enabled devices without WLAN into your home network, for example, a Smart TV or printer. Alternatively, the FRITZ!Repeater can be connected to the router via a LAN cable or via a Powerline adapter. This allows even larger distances to be bridged easily.

Easy to use and updateable
From the ideal placement to the optimum radio channel, the repeater supports you with a multi-color LED display, software assistant and a clear user interface. Moreover, the FRITZ!Repeater 1200 AX benefits from new functions through free updates.

Secure encryption for the wireless network
The FRITZ!Repeater 1200 AX supports the secure WPA2 encryption as well as the WPA2 standard. In this way, the repeater establishes secure connections to the radio networks of current routers and your WLAN is optimally protected.

Technical data
Smart home: Entertainment · Number of LAN / Gigabit LAN ports 1 x · Functions (WLAN repeater/router): Repeater · Weight 160 g · Product dimension, width: 80 mm · Product dimensions, height: 80 mm · Product dimensions, depth 37 mm · Interfaces (PC/multimedia): LAN (10/100/1000 MBit/s) · Interfaces: LAN 1 x · Tri-/Dual band-enabled 2.4 GHz or 5 GHz · Wi-Fi repeater/router features: Mesh-enabled · WLAN standard: IEEE 802.11b, IEEE802.11a, IEEE802.11g, IEEE802.11n, IEEE802.11ac, IEEE802.11ax · Wi-Fi frequency 2.4 GHz, 5 GHz · WLAN- transfer rate 2.4 GHz 600 MBit/s · WLAN- transfer rate 5 GHz 2400 MBit/s · Wi-Fi total transmission rate 3000 MBit/s. · WPS: Yes

This text is machine translated.

More interesting products

(*All information is plus legal VAT)