• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3010 Bit set 10-piece Star Bit holder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact driver bit set, 10-piece carabine

  • Fritzfurt impact screwdriver bit optimized for impact drivers
  • Shock-absorbing torsion design for increased torque performance

Technical specifications

  • T10
  • T15
  • 2x T20
  • 2x T25
  • 3x T30
  • T40
Product type

Bit set

Downforce

Star

Drive

1/4"

Length

50 mm

Material

S2 steel

PE film

Features

Bit holder

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407596 FRITZFURT 6100-3010 Bit set 10-piece Star Bit holder

Description

Features

  • Made from S2 steel for durability and long life
  • 2 in / 50 mm length
  • Color coded for easy identification

Scope of delivery

  • 10x Screwdriver bits
  • Carabiner clip

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)