• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3023 Bit set 35-piece Phillips, Pozidriv, Slot, Allen, Star

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • PH: 1, 2, 2, 3
  • PZ: 1, 2, 2, 3
  • SL: 3, 4, 5, 6
  • T: 10, 15, 20x2, 25x2, 27, 30
  • H: 3, 4, 5, 6
  • 2 x 50 mm impact driver bits: PH2, PZ2
  • 4 x impact driver sockets: 10, 12, 13, 14 mm
  • 3 x 48 mm nuts: 1/4x6 mm, 1/4x8 mm, 1/4x10 mm
  • 1 x 65 mm impact driver socket adapter: 1/4x3/8"
  • 1 x 60 mm quick-release washer
Product type

Bit set

Downforce

Phillips

Pozidriv

Slot

Allen

Star

Drive

1/4"

Material

Chromium-vanadium steel

S2 steel

Material properties

hardened

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407514 FRITZFURT 6100-3023 Bit set 35-piece Phillips, Pozidriv, Slot, Allen, Star

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)