• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3032 Bit set 28-piece PZ incl. screwdriver bit holder

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

179 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

28 piece bit and socket set

  • 28-piece set including common socket wrenches, screwdriver bits and a robust handle.
  • Ideal for repairs in household, vehicle maintenance and the dismantling of electronics
  • This text is machine translated.

Technical specifications

  • 20x 25 mm bits: PZ1, PZ2, PZ2, PZ3, T10, T15 T20, T25, T30, T40. PH1, PH1, PH2, PH2, PH3, AD3, AD5, AD6
  • 6x 1/4" socket head 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm
  • 1x bit holder
  • 1x screwdriver handle
Product type

Bit set

Downforce

PZ

Size

PZ 1

Drive

1/4"

Material

S2 steel

Material properties

hardened

Features

incl. screwdriver bit holder

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402849 FRITZFURT 6100-3032 Bit set 28-piece PZ incl. screwdriver bit holder

Description

Features

  • High-strength, drop-forged bits made of chromium-vanadium steel
  • Sockets made of alloy steel
  • Heat treated for superior hardness and torque for high performance

Scope of delivery

  • 20x screwdriver bit
  • 6x socket wrenches
  • Bit holder
  • Handle
  • Storage stands

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)