• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3040 Bit set 34-piece Slot, Phillips, Pozidriv, Star, Allen Quick-release chuck

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

128 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact driver bit set 34 piece

  • 34-piece Fritzfurt Impact Driver Bit Set
  • Includes hex shank drill bits, screwdriver bits, and bit adapters
  • Essential set for professionals and DIY enthusiasts

Technical specifications

  • 24x 25 mm Impact Bits:
  • PH: 1, 2x 2, 3
  • PZ: 1, 2x 2, 3
  • SL: 3, 4, 5, 6
  • T: 10, 15, 2x 20, 25, 27, 30, 40
  • H: 3, 4, 5, 6
  • 6x 50 mm Impact Bits: PH1, 2; PZ1, 2; T20, T25
  • 3x Hex Shank Drills: 3 mm, 4 mm, 5 mm
  • 1x Quick Release Chuck
Product type

Bit set

Downforce

Slot

Phillips

Pozidriv

Star

Allen

Drive

1/4"

Material

S2 steel

Material properties

hardened

Features

Quick-release chuck

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402851 FRITZFURT 6100-3040 Bit set 34-piece Slot, Phillips, Pozidriv, Star, Allen Quick-release chuck

Description

Features

  • High-speed steel drill bits
  • Stainless steel and impact-resistant S2 screwdriver bits
  • Engineered to withstand high-intensity torque for long-lasting performance

Scope of delivery

  • 30x Screwdriver bits
  • 3x Drill bits
  • Quick release chuck
  • Storage box

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)