• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3071 Bit set 32-piece Slot, Star, Hole-in-star, Allen, Phillips, Pozidriv Quick-release chuck

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

205 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

32-piece screwdriver bit set

  • Fritzfurt hammer screwdriver bit for use with an impact driver
  • Shock-absorbing torsion design increases torque performance
  • This text is machine translated.

Technical specifications

  • 30x 25 mm Bit:
  • PH 1, 2, 2, 3
  • PZ 1, 2, 2, 3
  • SL 3, 4, 5, 6
  • HEX.: 3, 4, 5, 6
  • T.: 10, 15, 20, 25, 27, 30, 40
  • T. Security:10, 15, 20, 25, 27, 30, 40
  • 1x 65 mm quick release holder
  • 1x 25 mm adapter
Product type

Bit set

Downforce

Slot

Star

Hole-in-star

Allen

Phillips

Pozidriv

Drive

1/4"

Material

S2 steel

Material properties

hardened

Features

Quick-release chuck

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3407710 FRITZFURT 6100-3071 Bit set 32-piece Slot, Star, Hole-in-star, Allen, Phillips, Pozidriv Quick-release chuck

Description

Features

  • S2-steel construction for longevity and extended durability

Scope of delivery

  • 30x screwdriver bits
  • Adapter
  • Quick-change drill chuck
  • Storage box

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)