• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FRITZFURT 6100-3107 Bit set 6-piece PH, PZ Torsion area

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Screwdriver bit x 5pcs
  • Quick change adapter x 1pcs
  • PH1/PH2/PZ1/PZ2/PZ3
  • -The shock absorbing torsion design increases torque performance
  • -Made from S2 steel for durability and long life
Product type

Bit set

Downforce

PH

PZ

Size

50 mm

Drive

1/4"

Material

S2 steel

Material properties

hardened

Features

Torsion area

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402847 FRITZFURT 6100-3107 Bit set 6-piece PH, PZ Torsion area

What kind of Bit sets are you looking for?

More interesting products

(*All information is plus legal VAT)