• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Frontvom ® use power large, socket DE IE-FCI-PWB-DE-OR Weidmüller Content: 1 pc(s)

Image similar
Packaging type
Piece
Product type
Power strip inset
Connection
Tension spring
Manufacturer part #
1554000000
Factory colour
Orange
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 33.99
-38 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Nennspannug: 250 V
  • Nominal current: 16 A
  • Wire stripping length: 10 mm
  • Cross section: 1.5 – 2.5 mm²
Packaging type

Piece

Product type

Power strip inset

Connection

Tension spring

Manufacturer part #

1554000000

Factory colour

Orange

Content

1 pc(s)

Type

IE-FCI-PWB-DE-OR

Type

DE

Type

-5 °C - + 50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1514027 Frontvom ® use power large, socket DE IE-FCI-PWB-DE-OR Weidmüller Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1514027 Frontvom ® use power large, socket DE IE-FCI-PWB-DE-OR Weidmüller Content: 1 pc(s)

More interesting products

(*All information is plus legal VAT)